
This ceramic capacitor has a capacitance of 470nF and a voltage rating of 16V with a 20% tolerance. It is constructed in a flat, surface-mount package with a 0603 case code and is suitable for use in temperatures ranging from -55°C to 85°C. The capacitor is available in quantities of 10,000 and is packaged on a tape and reel. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Kyocera 0603YD474MAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603YD474MAT4A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X5R |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YD474MAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.