This ceramic capacitor from Kyocera has a capacitance of 680nF with a tolerance of 20%. It operates within a temperature range of -55°C to 85°C and is rated for a maximum DC voltage of 16V. The capacitor is packaged in a 0603 case and is suitable for surface mount technology (SMT). It is RoHS compliant and available on tape and reel.
Sign in to ask questions about the Kyocera 0603YD684MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603YD684MAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YD684MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.