This 100nF ceramic capacitor from Kyocera has a voltage rating of 16V and is constructed with a Y5V dielectric. It is available in a 0603 package, suitable for surface mount applications. The operating temperature range is -30°C to 85°C. The capacitor is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera 0603YG104ZAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603YG104ZAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603YG104ZAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
