The Kyocera 0603ZA101JAT2A is a ceramic capacitor with a capacitance of 100pF, a dielectric of C0G, and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 package and is available in quantities of 4000 per reel.
Sign in to ask questions about the Kyocera 0603ZA101JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603ZA101JAT2A technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZA101JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.