The Kyocera 0603ZA3R3JAT2A is a ceramic capacitor with a capacitance of 3.3pF and a dielectric of C0G. It has a voltage rating of 10V and a tolerance of 5%. This surface mount capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a package quantity of 4000 and is packaged in tape and reel.
Sign in to ask questions about the Kyocera 0603ZA3R3JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603ZA3R3JAT2A technical specifications.
| Capacitance | 3.3pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZA3R3JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.