Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0603ZC102KAJ2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 0603ZC102KAJ2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.