This 100nF ceramic capacitor from Kyocera features a 10V voltage rating and 10% tolerance. It is rated for surface mount applications and operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a 0603 case and is available in quantities of 4000. It meets AEC-Q200 ratings and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 0603ZC104K4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603ZC104K4T2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZC104K4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.