
Surface mount ceramic capacitor with 1uF capacitance and 10V DC rating. Features X7R dielectric, 20% tolerance, and a 0603 (1608 metric) case code. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 0603ZC105MAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZC105MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.