Multilayer ceramic capacitor with 120nF capacitance and 10% tolerance. Features X7R dielectric material, 10V DC rated voltage, and a 0603 [1608 Metric] surface mount package. Operates across a temperature range of -55°C to 125°C with a 5% dissipation factor. RoHS compliant and lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 0603ZC124KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603ZC124KAT2A technical specifications.
| Capacitance | 120nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZC124KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.