Multilayer ceramic capacitor, 220nF capacitance, 10V DC rated voltage, and 10% tolerance. Features X7R dielectric, 0603 case code (1608 metric), and surface mount termination. Operates from -55°C to 125°C with a dissipation factor of 5%. Lead-free and RoHS compliant, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Dissipation Factor | 5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| DC Rated Voltage | 10V |
| Width | 0.81mm |
| RoHS | Compliant |