
Surface mount ceramic capacitor featuring 10µF capacitance and a 10V voltage rating. Dielectric material is X5R with a ±20% tolerance. Encased in a 0603 (1608 metric) package, measuring 0.063" (1.6mm) length, 0.032" (0.8mm) width, and 0.035" (0.9mm) thickness. Operating temperature range spans -55°C to +85°C. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 0603ZD106MAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZD106MAT2A to view detailed technical specifications.
No datasheet is available for this part.
