
The Kyocera 0603ZD225MAT2A is a 2.2uF ceramic capacitor with a 10V voltage rating and X5R dielectric. It has a 20% tolerance and is available in a 0603 package with a surface mount termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant, packaged on a tape and reel.
Sign in to ask questions about the Kyocera 0603ZD225MAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 0603ZD225MAT2A technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.032inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0603ZD225MAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.