Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 47pF 10% C0G
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |