This ceramic capacitor from Kyocera has a capacitance of 10nF and a voltage rating of 50V. It is constructed with an X7R dielectric and has a 10% tolerance. The capacitor is a surface mount device with a 0612 case code and is lead free. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 06125C103KAT2A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0612 |
| Case Code (Metric) | 1632 |
| Package/Case | 0612 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06125C103KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.