
Surface mount ceramic capacitor with 10pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a dissipation factor of 1.9%. Encased in a 0805 (2012 metric) case, this component measures 2.01mm in length, 1.25mm in width, and 0.94mm in height. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Kyocera 08051A100JAT2A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 1.9% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A100JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
