
Surface Mount Ceramic Capacitor, 100pF capacitance, 1% tolerance, and 100V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Constructed with ceramic material in an 0805 (2012 metric) case code, measuring 2.01mm in length, 1.25mm in width, and 0.71mm in height. This lead-free, RoHS-compliant component is supplied on tape and reel, with 4000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08051A101FAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051A101FAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A101FAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
