This ceramic capacitor from Kyocera features a capacitance of 100pF and a voltage rating of 100V. It has a case code of 0805 and is designed for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is available in quantities of 4000 per reel. Note that this component is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08051A101JA12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051A101JA12A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 08051A101JA12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.