
100pF C0G/NP0 multilayer ceramic capacitor for surface mount applications. Features a 100V DC rating, 5% tolerance, and an 0805 imperial case size (2012 metric). Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kyocera 08051A101JAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.94mm |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |