This 100V ceramic capacitor has a capacitance of 1nF with a tolerance of 2%. It is constructed with a flat construction and a C0G dielectric. The capacitor is available in a 0805 package, measuring 2.01mm in length, 0.94mm in height, and 0.049inch in width. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 4000 per reel.
Kyocera 08051A102GAT2A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 0805 |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A102GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.