
SMD multilayer ceramic capacitor, 1nF capacitance, 100V voltage rating, and 5% tolerance. Features C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. Packaged in an 0805 [2012 Metric] case code with lead-free and RoHS compliant termination. Surface mount component supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08051A102JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A102JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
