This ceramic capacitor from Kyocera features a capacitance of 330pF and a voltage rating of 100V. It has a tolerance of ±5% and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case, measuring 2.01mm in length, 0.049inch in width, and 0.037inch in thickness. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and rated to AEC-Q200 standards.
Kyocera 08051A331J4T2A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A331J4T2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.