
Kyocera's 08051A470J4T2A is a ceramic capacitor with a capacitance of 47pF and a voltage rating of 100V. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is packaged in an 0805 case and is rated for operation between -55°C and 125°C. It is lead-free and RoHS compliant, and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera 08051A470J4T2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051A470J4T2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A470J4T2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
