
Surface mount ceramic capacitor with 47pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a 5% tolerance and 2.5% dissipation factor. Housed in an 0805 (2012 metric) case, this component is RoHS compliant and designed for PCB mounting via tape and reel packaging.
Sign in to ask questions about the Kyocera 08051A470JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051A470JAT2A technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A470JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.