Multilayer ceramic capacitor with 4.7pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges (-55°C to 125°C). Surface mountable in an 0805 [2012 Metric] case code, measuring 2.01mm length, 1.25mm width, and 0.94mm height. RoHS compliant and lead-free construction.
Sign in to ask questions about the Kyocera 08051A4R7CAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051A4R7CAT2A technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A4R7CAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.