
Surface mount multilayer ceramic capacitor with 100nF capacitance and 100V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Housed in a 0805 (2012 metric) case code with ±10% tolerance. Constructed from ceramic material with SMD/SMT termination, this lead-free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Kyocera 08051C104KAT2A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
