The Kyocera 08051C121KAT4A is a 100V ceramic capacitor with a capacitance of 120pF. It has a case code of 0805 and is constructed with a flat, X7R dielectric. The capacitor is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. It is packaged in tape and reel quantities of 10,000 and features a surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08051C121KAT4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051C121KAT4A technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C121KAT4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.