This 20nF ceramic capacitor from Kyocera has a voltage rating of 100V and a tolerance of 10%. It is constructed with a flat X7R dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is packaged in a 0805 case and is designed for surface mount applications.
Kyocera 08051C203KAT2A technical specifications.
| Capacitance | 20nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.