
Surface mount ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range (-55°C to 125°C). Offers 22nF capacitance with a ±10% tolerance and a 100V DC rated voltage. Housed in a compact 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm depth, and 0.94mm height. Designed for PCB mounting with SMD/SMT termination and supplied on tape and reel.
Kyocera 08051C223KAT2A technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.
