Surface mount multilayer ceramic capacitor with 0.22 µF capacitance and 100V DC rated voltage. Features X7R dielectric, ±10% tolerance, and an operating temperature range of -55°C to 125°C. Housed in an 0805 (2012 metric) case code with dimensions of 0.079" L x 0.049" W x 0.037" H. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera 08051C224KAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C224KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.