
The 08051C331JAT4A is a ceramic capacitor from Kyocera with a capacitance of 330pF and a voltage rating of 100V. It has a tolerance of 5% and is constructed with a flat, X7R dielectric. The capacitor is available in a 0805 package and is suitable for surface mount applications. It has an operating temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 08051C331JAT4A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051C331JAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
