Surface mount multilayer ceramic capacitor featuring 0.8pF capacitance and 100V DC rating. This general-purpose film capacitor utilizes C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 (2012 metric) case code provides a compact footprint with dimensions of 0.079" (2.00mm) length, 0.050" (1.25mm) width, and 0.044" (1.12mm) seated height. Packaged on tape and reel, this RoHS compliant component is suitable for automated assembly.
Kyocera 08051J0R8ABTTR technical specifications.
| Capacitance | 0.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Height - Seated (Max) | 0.044inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051J0R8ABTTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.