Surface mount multilayer ceramic capacitor (MLCC) with 0.9pF capacitance and 100V DC rating. Features C0G dielectric for stable performance across temperature, operating from -55°C to 125°C. Packaged in a 0805 (2012 metric) case code with SMD/SMT termination. This RoHS compliant component is supplied on tape and reel.
Kyocera 08051J0R9ABTTR technical specifications.
| Capacitance | 0.9pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0G |
| Height | 0.93mm |
| Height - Seated (Max) | 0.044inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.05inch |
| RoHS | Compliant |
No datasheet is available for this part.