The Kyocera 08051J6R8BBTTR is a 100V film capacitor with a capacitance of 6.8pF. It features a 0805 package and is designed for surface mount applications. The component operates over a temperature range of -55°C to 125°C and is lead free. It is also RoHS compliant and has a self resonant frequency of 2.2GHz.
Sign in to ask questions about the Kyocera 08051J6R8BBTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051J6R8BBTTR technical specifications.
| Capacitance | 6.8pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Height | 0.93mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | Accu-P® |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051J6R8BBTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.