
The Kyocera Accu-P 0805 6.8pF 100V surface mount film capacitor features a capacitance of 6.8 picofarads and a voltage rating of 100 volts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is available in quantities of 500. It is lead-free, but contains lead, and is suitable for surface mount applications.
Sign in to ask questions about the Kyocera 08051J6R8BBTTR\500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051J6R8BBTTR\500 technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 0.93mm |
| Lead Free | Contains Lead |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051J6R8BBTTR\500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.