
The Kyocera 08051K0R2ABTTR is a 0.2pF ceramic capacitor with a voltage rating of 100V. It has a case code of 0805 and is constructed with a flat design. The capacitor is surface mountable and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08051K0R2ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051K0R2ABTTR technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.036inch |
| Lead Free | Contains Lead |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Accu-P® |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051K0R2ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.