This Kyocera surface mount capacitor features a capacitance of 4.7pF and a C0H dielectric. It is constructed in a flat package with dimensions of 1.27mm depth, 0.93mm height, and 2.01mm length. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera 08051K4R7ABTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08051K4R7ABTTR technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.27mm |
| Dielectric | C0H |
| Height | 0.93mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051K4R7ABTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.