18pF, 100V NP0/C0G dielectric ceramic capacitor in a 0805 (2012 metric) surface mount case. Features 5% tolerance, operating temperature range of -55°C to 125°C, and lead-free, RoHS compliant construction. Dimensions include 2.01mm length, 1.25mm depth, and 1.02mm height. Packaged in tape and reel with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08051U180JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051U180JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
