
This 100pF ceramic capacitor has a voltage rating of 200V and a tolerance of 5%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 0805 package, which is suitable for surface mount applications. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Kyocera 08052A101JAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.