
This 100pF ceramic capacitor has a voltage rating of 200V and a dissipation factor of 10%. It is constructed with a C0G dielectric and has a flat construction. The capacitor is available in a 0805 package size, with a thickness of 0.037inch and a width of 0.049inch. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08052A101KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08052A101KAT2A technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052A101KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.