This ceramic capacitor has a capacitance of 150 picofarads and a voltage rating of 200 volts. It is constructed with a C0G dielectric and has a tolerance of 1%. The capacitor is packaged in an 0805 case and is designed for surface mount applications. It has an operating temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 08052A151FAT2A technical specifications.
| Capacitance | 150pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052A151FAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
