The 08052A180JAT2A is a ceramic capacitor with a capacitance of 18pF and a voltage rating of 200V. It has a tolerance of 5% and a maximum operating temperature of 125°C. The capacitor is constructed with a C0G dielectric and has a dissipation factor of 10%. It is available in a 0805 package with a surface mount termination and is packaged in tape and reel with 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 08052A180JAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 18pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052A180JAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
