This 33pF ceramic capacitor features a C0G dielectric and a 10% dissipation factor. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed in a flat, surface-mount package with a 0805 case code and is lead-free and RoHS compliant.
Kyocera 08052A330GAT2A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052A330GAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.