The Kyocera 08052A560KAT2A is a 56pF ceramic capacitor with a voltage rating of 200V. It features a C0G dielectric and a 10% tolerance. The capacitor is constructed in a flat form and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 0805 package size and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Kyocera 08052A560KAT2A technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |