
This ceramic capacitor from Kyocera has a capacitance of 10nF and a voltage rating of 200V with a tolerance of 10%. It is available in the 0805 package and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. This component is compliant with AEC-Q200 and RoHS regulations.
Kyocera 08052C103K4T2A technical specifications.
| Capacitance | 10nF |
| Package/Case | 0805 |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.