Surface mount ceramic capacitor with 470pF capacitance and 200V DC rating. Features X7R dielectric material, 5% tolerance, and a 2.5% dissipation factor. Encased in a 0805 (2012 metric) case code with dimensions of 2.01mm length, 1.25mm width, and 0.94mm height. Operates across a temperature range of -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kyocera 08052C471JAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C471JAT2A to view detailed technical specifications.
No datasheet is available for this part.
