
This ceramic capacitor has a capacitance of 470 picofarads with a tolerance of 10%. It operates at a maximum temperature of 125°C and a minimum temperature of -55°C. The capacitor is packaged in a 0805 case and is lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera 08052C471KAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08052C471KAT2A technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.71mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Width | 2.01mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052C471KAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.