
This Kyocera 08052U121GAT2A capacitor features a capacitance of 120pF with a C0G dielectric and a voltage rating of 200V. It has a tolerance of 2% and is constructed with a flat construction. The capacitor is available in a 0805 package with a thickness of 0.045inch and a width of 0.049inch. It is designed for surface mount applications and is lead free. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the Kyocera 08052U121GAT2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera 08052U121GAT2A technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U121GAT2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
