The Kyocera 08052U131GAT2A is a ceramic capacitor with a capacitance of 130pF, a dielectric of C0G, and a voltage rating of 200V. It has a tolerance of 2% and is constructed in a flat, surface mount package. The capacitor is available in a tape and reel packaging with 2000 pieces per reel and is RoHS compliant. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 08052U131GAT2A technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.02mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
No datasheet is available for this part.