
Surface mount ceramic capacitor with 1.5pF capacitance and 200V DC rated voltage. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Housed in a compact 0805 (2012 metric) case with dimensions of 2.01mm length, 1.25mm depth, and 1.02mm height. This RoHS compliant component is supplied on tape and reel for automated assembly.
Kyocera 08052U1R5BAT2A technical specifications.
| Capacitance | 1.5pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | U |
| Termination | SMD/SMT |
| Thickness | 0.045inch |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08052U1R5BAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.