
The Kyocera 08052U3R3BA12A is a ceramic capacitor with a capacitance of 3.3pF and a dielectric of C0G. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case and is terminated for surface mount use. It is available in quantities of 2000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3pF |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 200V |
| RoHS | Compliant |